+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72220S0441K302

Varistor: metal-oxide; THT; 40VAC; 585VDC; 715V; 8000A; Ø21.5x6.7mm


Manufacturer: TDK

Manufacturer part number:
B72220S0441K302
TME Symbol:
B72220S0441K302

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
40V AC, 585V DC
Varistor voltage
715V
Varistor max current 8/20µs
8kA
Body dimensions
Ø21.5x6.7mm
Diameter
21.5mm
Height
6.7mm
Operating temperature
-40...105°C
Energy 2 ms
185J
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72220S0441K302
258 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 300 pcs - 0.73 USDGross price for quantities from 300 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts