+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72220S0551K151

Varistor: metal-oxide; THT; 550VAC; 745VDC; 910V; 6500A; Ø: 21.5mm

Manufacturer: TDK

Manufacturer part number:
B72220S0551K151
TME Symbol:
B72220S0551K151

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
550V AC, 745V DC
Varistor voltage
910V
Varistor max current 8/20µs
6.5kA
Terminal pitch
10mm
Body dimensions
Ø21.5x7.5mm
Diameter
21.5mm
Height
7.5mm
Operating temperature
-40...105°C
Energy 2 ms
210J
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72220S0551K151
0 in TME stock
Net price for quantities from 750 pcs - 1.56 USDGross price for quantities from 750 pcs - 1.56 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.