+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72220S0621K101

Varistor: metal-oxide; THT; 625VAC; 825VDC; 1kV; 6500A; Ø21.5x7.9mm


Manufacturer: TDK

Manufacturer part number:
B72220S0621K101
TME Symbol:
B72220S0621K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
625V AC, 825V DC
Varistor voltage
1kV
Varistor max current 8/20µs
6.5kA
Terminal pitch
10mm
Body dimensions
Ø21.5x7.9mm
Diameter
21.5mm
Height
7.9mm
Operating temperature
-40...105°C
Energy 2 ms
230J
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72220S0621K101
0 in TME stock
Net price for quantities from 1600 pcs - 0.82 USDGross price for quantities from 1600 pcs - 0.82 USD
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.