+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72220S0681K101

Varistor: metal-oxide; THT; 680VAC; 895VDC; 1.1kV; 6500A; Ø: 21.5mm


Manufacturer: TDK

Manufacturer part number:
B72220S0681K101
TME Symbol:
B72220S0681K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
680V AC, 895V DC
Varistor voltage
1.1kV
Varistor max current 8/20µs
6.5kA
Terminal pitch
10mm
Body dimensions
Ø21.5x8.4mm
Diameter
21.5mm
Height
8.4mm
Operating temperature
-40...105°C
Energy 2 ms
250J
Gross weight7.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72220S0681K101
0 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 200 pcs - 0.45 USDGross price for quantities from 200 pcs - 0.45 USD
Net price for quantities from 400 pcs - 0.42 USDGross price for quantities from 400 pcs - 0.42 USD
Net price for quantities from 600 pcs - 0.41 USDGross price for quantities from 600 pcs - 0.41 USD
Net price for quantities from 1200 pcs - 0.40 USDGross price for quantities from 1200 pcs - 0.40 USD
Net price for quantities from 2400 pcs - 0.39 USDGross price for quantities from 2400 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs