+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72220S2131K101

Varistor: metal-oxide; THT; 130VAC; 170VDC; 205V; 3000A; Ø21.5x5mm


Manufacturer: TDK

Manufacturer part number:
B72220S2131K101
TME Symbol:
B72220S2131K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
130V AC, 170V DC
Varistor voltage
205V
Varistor max current 8/20µs
3kA
Terminal pitch
10mm
Body dimensions
Ø21.5x5mm
Diameter
21.5mm
Height
5mm
Operating temperature
-40...105°C
Energy 2 ms
100J
Gross weight8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72220S2131K101
0 in TME stock
Net price for quantities from 1500 pcs - 0.73 USDGross price for quantities from 1500 pcs - 0.73 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 1 500.
Multiplicity: 250.