+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72225S4461K101

Varistor: metal-oxide; THT; 460VAC; 615VDC; 750V; 20000A; Ø: 27.5mm


Manufacturer: TDK

Manufacturer part number:
B72225S4461K101
TME Symbol:
B72225S4461K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
460V AC, 615V DC
Varistor voltage
750V
Varistor max current 8/20µs
20kA
Terminal pitch
12.7mm
Body dimensions
Ø27.5x9.1mm
Diameter
27.5mm
Height
9.1mm
Operating temperature
-40...105°C
Energy 2 ms
720J
Leads dimensions
Ø5.6x25mm
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72225S4461K101
0 in TME stock
Net price for quantities from 1200 pcs - 2.22 USDGross price for quantities from 1200 pcs - 2.22 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 200.
Multiplicity: 100.