+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72232B0231K001

Varistor: block; 230VAC; 300VDC; 25kA


Manufacturer: TDK

Manufacturer part number:
B72232B0231K001
TME Symbol:
B72232B0231K001

Specification

Manufacturer
TDK
Type of varistor
block
Max. operating voltage
230V AC, 300V DC
Varistor max current 8/20µs
25kA
Operating temperature
-40...85°C
Gross weight56.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Block varistors TDK,
*
B72232B0231K001
35 in TME stock
Net price for quantities from 1 pcs - 18.02 USDGross price for quantities from 1 pcs - 18.02 USD
Net price for quantities from 10 pcs - 16.88 USDGross price for quantities from 10 pcs - 16.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs