+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72232B0551K001

Varistor: block; 550VAC; 745VDC; 25kA


Manufacturer: TDK

Manufacturer part number:
B72232B0551K001
TME Symbol:
B72232B0551K001

Specification

Manufacturer
TDK
Type of varistor
block
Max. operating voltage
550V AC, 745V DC
Varistor max current 8/20µs
25kA
Operating temperature
-40...85°C
Gross weight67.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Block varistors TDK,
*
B72232B0551K001
57 in TME stock
Net price for quantities from 1 pcs - 31.22 USDGross price for quantities from 1 pcs - 31.22 USD
Net price for quantities from 5 pcs - 27.61 USDGross price for quantities from 5 pcs - 27.61 USD
Net price for quantities from 10 pcs - 25.98 USDGross price for quantities from 10 pcs - 25.98 USD
Net price for quantities from 20 pcs - 25.28 USDGross price for quantities from 20 pcs - 25.28 USD
Net price for quantities from 40 pcs - 24.81 USDGross price for quantities from 40 pcs - 24.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs