+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72500E0250K070

Varistor: ceramics; SMD; 0603; 25VAC; 31VDC; 300mJ; 30A; 67V; 90F


Manufacturer: TDK

Manufacturer part number:
B72500E0250K070
TME Symbol:
B72500E0250K070

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
0603
Max. operating voltage
25V AC, 31V DC
Energy 2 ms
0.3J
Varistor max current 8/20µs
30A
Varistor voltage
67V
Capacitance
90F
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72500E0250K070
0 in TME stock
Net price for quantities from 16000 pcs - 0.13 USDGross price for quantities from 16000 pcs - 0.13 USD
No. of pieces (Multiplicity: 16 000)
Minimum order quantity: 16 000.
Multiplicity: 16 000.