+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72500E5200S160

Varistor: ceramics; SMD; 0603; 20VAC; 26VDC; 300mJ; 30A; 36V


Manufacturer: TDK

Manufacturer part number:
B72500E5200S160
TME Symbol:
B72500E5200S160

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
0603
Max. operating voltage
20V AC, 26V DC
Energy 2 ms
0.3J
Varistor max current 8/20µs
30A
Varistor voltage
36V
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72500E5200S160
0 in TME stock
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.12 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.