+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72500E5200S170

Varistor: ceramics; SMD; 20VAC; 26VDC

Manufacturer: TDK

Manufacturer part number:
B72500E5200S170
TME Symbol:
B72500E5200S170

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Max. operating voltage
20V AC, 26V DC
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72500E5200S170
0 in TME stock
Net price for quantities from 16000 pcs - 0.13 USDGross price for quantities from 16000 pcs - 0.13 USD
No. of pieces (Multiplicity: 16 000)
Minimum order quantity: 16 000.
Multiplicity: 16 000.