+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72500E5250L060

Varistor: ceramics; SMD; 0603; 25VAC; 32VDC; 50mJ; 5A; 61V


Manufacturer: TDK

Manufacturer part number:
B72500E5250L060
TME Symbol:
B72500E5250L060

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
0603
Max. operating voltage
25V AC, 32V DC
Energy 2 ms
50mJ
Varistor max current 8/20µs
5A
Varistor voltage
61V
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72500E5250L060
0 in TME stock
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.