+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72500E8140S160

Varistor: ceramics; SMD; 0603; 14VAC; 16VDC; 30mJ; 5A; 28V


Manufacturer: TDK

Manufacturer part number:
B72500E8140S160
TME Symbol:
B72500E8140S160

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
0603
Max. operating voltage
14V AC, 16V DC
Energy 2 ms
30mJ
Varistor max current 8/20µs
5A
Varistor voltage
28V
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72500E8140S160
0 in TME stock
Net price for quantities from 8000 pcs - 0.11 USDGross price for quantities from 8000 pcs - 0.11 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.