+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72510E0250K072

Varistor: ceramics; SMD; 0805; 25VAC; 35VDC; 300mJ; 80A; 39V; 250pF


Manufacturer: TDK

Manufacturer part number:
B72510E0250K072
TME Symbol:
B72510E0250K072

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
0805
Max. operating voltage
25V AC, 35V DC
Energy 2 ms
0.3J
Varistor max current 8/20µs
80A
Varistor voltage
39V
Capacitance
0.25nF
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72510E0250K072
0 in TME stock
Net price for quantities from 12000 pcs - 0.22 USDGross price for quantities from 12000 pcs - 0.22 USD
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.