+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72510E1140S262

Varistor: multilayer; SMD; 0805; 14VAC; 16VDC; 0.3J; 120A; 42V; 8mW


Manufacturer: TDK

Manufacturer part number:
B72510E1140S262
TME Symbol:
B72510E1140S262

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
0805
Max. operating voltage
14V AC, 16V DC
Energy 2 ms
0.3J
Varistor max current 8/20µs
120A
Varistor voltage
42V
Power
8mW
Gross weight0.039 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors TDK,
*
B72510E1140S262
0 in TME stock
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.