+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72510E1250K062

Varistor: multilayer; SMD; 0805; 25VAC; 31VDC; 0.3J; 80A; 67V; 5mW


Manufacturer: TDK

Manufacturer part number:
B72510E1250K062
TME Symbol:
B72510E1250K062

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
0805
Max. operating voltage
25V AC, 31V DC
Energy 2 ms
0.3J
Varistor max current 8/20µs
80A
Varistor voltage
67V
Power
5mW
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors TDK,
*
B72510E1250K062
0 in TME stock
Net price for quantities from 6000 pcs - 0.22 USDGross price for quantities from 6000 pcs - 0.22 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 6 000.
Multiplicity: 3 000.
Packaging method by the manufacturerReel = 3 000 pcs