+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72520E1250K062

Varistor: multilayer; SMD; 1206; 25VAC; 31VDC; 1J; 200A; 65V; 8mW


Manufacturer: TDK

Manufacturer part number:
B72520E1250K062
TME Symbol:
B72520E1250K062

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
1206
Max. operating voltage
25V AC, 31V DC
Energy 2 ms
1J
Varistor max current 8/20µs
200A
Varistor voltage
65V
Power
8mW
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors TDK,
*
B72520E1250K062
0 in TME stock
Net price for quantities from 2000 pcs - 0.25 USDGross price for quantities from 2000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 000.
Multiplicity: 1.