+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72530E0170K062

Varistor: multilayer; SMD; 1210; 17VAC; 22VDC; 1.7J; 400A; 44V; 10mW

Manufacturer: TDK

Manufacturer part number:
B72530E0170K062
TME Symbol:
B72530E0170K062

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
1210
Max. operating voltage
17V AC, 22V DC
Energy 2 ms
1.7J
Varistor max current 8/20µs
400A
Varistor voltage
44V
Power
10mW
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors TDK,
*
B72530E0170K062
0 in TME stock
Net price for quantities from 3000 pcs - 0.31 USDGross price for quantities from 3000 pcs - 0.31 USD
Net price for quantities from 6000 pcs - 0.31 USDGross price for quantities from 6000 pcs - 0.31 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.