+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72530T0140K062

Varistor: multilayer; SMD; 1210; 14VAC; 18VDC; 1.5J; 400A; 38V; 10mW


Manufacturer: TDK

Manufacturer part number:
B72530T0140K062
TME Symbol:
B72530T0140K062

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
1210
Max. operating voltage
14V AC, 18V DC
Energy 2 ms
1.5J
Varistor max current 8/20µs
400A
Varistor voltage
38V
Power
10mW
Gross weight0.052 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors TDK,
*
B72530T0140K062
3677 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.22 USD
Net price for quantities from 6000 pcs - 0.20 USDGross price for quantities from 6000 pcs - 0.20 USD
Net price for quantities from 9000 pcs - 0.19 USDGross price for quantities from 9000 pcs - 0.19 USD
Net price for quantities from 15000 pcs - 0.17 USDGross price for quantities from 15000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs