+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72530T0600K062

Varistor: multilayer; SMD; 1210; 60VAC; 85VDC; 2J; 200A; 165V; 10mW


Manufacturer: TDK

Manufacturer part number:
B72530T0600K062
TME Symbol:
B72530T0600K062

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
1210
Max. operating voltage
60V AC, 85V DC
Energy 2 ms
2J
Varistor max current 8/20µs
200A
Varistor voltage
165V
Power
10mW
Gross weight0.067 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors TDK,
*
B72530T0600K062
0 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
Net price for quantities from 4000 pcs - 0.28 USDGross price for quantities from 4000 pcs - 0.28 USD
Net price for quantities from 6000 pcs - 0.27 USDGross price for quantities from 6000 pcs - 0.27 USD
Net price for quantities from 8000 pcs - 0.27 USDGross price for quantities from 8000 pcs - 0.27 USD
Net price for quantities from 10000 pcs - 0.27 USDGross price for quantities from 10000 pcs - 0.27 USD
Net price for quantities from 24000 pcs - 0.27 USDGross price for quantities from 24000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs