+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72540E0170K062

Varistor: ceramics; SMD; 2220; 17VAC; 22VDC; 7.2J; 1.2kA; 27V; 9nF

Manufacturer: TDK

Manufacturer part number:
B72540E0170K062
TME Symbol:
B72540E0170K062

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
2220
Max. operating voltage
17V AC, 22V DC
Energy 2 ms
7.2J
Varistor max current 8/20µs
1.2kA
Varistor voltage
27V
Capacitance
9nF
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72540E0170K062
0 in TME stock
Net price for quantities from 1500 pcs - 1.30 USDGross price for quantities from 1500 pcs - 1.30 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.