+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72540E0300K062

Varistor: multilayer; SMD; 2220; 30VAC; 38VDC; 12J; 1.2kA; 77V; 20mW


Manufacturer: TDK

Manufacturer part number:
B72540E0300K062
TME Symbol:
B72540E0300K062

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
2220
Max. operating voltage
30V AC, 38V DC
Energy 2 ms
12J
Varistor max current 8/20µs
1.2kA
Varistor voltage
77V
Power
20mW
Gross weight0.235 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors TDK,
*
B72540E0300K062
1224 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.62 USDGross price for quantities from 250 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
Net price for quantities from 2000 pcs - 0.55 USDGross price for quantities from 2000 pcs - 0.55 USD
Net price for quantities from 5000 pcs - 0.52 USDGross price for quantities from 5000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs