+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72540E1140S262

Varistor: ceramics; SMD; 2220; 14VAC; 16VDC; 5.8J; 1.2kA; 24.5V


Manufacturer: TDK

Manufacturer part number:
B72540E1140S262
TME Symbol:
B72540E1140S262

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
2220
Max. operating voltage
14V AC, 16V DC
Energy 2 ms
5.8J
Varistor max current 8/20µs
1.2kA
Varistor voltage
24.5V
Capacitance
9.5nF
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72540E1140S262
0 in TME stock
Net price for quantities from 3000 pcs - 1.43 USDGross price for quantities from 3000 pcs - 1.43 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.