+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72540E3300K072

Varistor: multilayer; SMD; 2220; 30VAC; 34VDC; 12J; 1.2kA; 77V; 30mW

Manufacturer: TDK

Manufacturer part number:
B72540E3300K072
TME Symbol:
B72540E3300K072

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
2220
Max. operating voltage
30V AC, 34V DC
Energy 2 ms
12J
Varistor max current 8/20µs
1.2kA
Varistor voltage
77V
Power
30mW
Gross weight0.039 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72540E3300K072
0 in TME stock
Net price for quantities from 3000 pcs - 1.90 USDGross price for quantities from 3000 pcs - 1.90 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.