+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72580E0170K062

Varistor: multilayer; SMD; 1812; 17VAC; 22VDC; 2.7J; 800A; 44V; 15mW

Manufacturer: TDK

Manufacturer part number:
B72580E0170K062
TME Symbol:
B72580E0170K062

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
1812
Max. operating voltage
17V AC, 22V DC
Energy 2 ms
2.7J
Varistor max current 8/20µs
800A
Varistor voltage
44V
Power
15mW
Gross weight0.039 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72580E0170K062
0 in TME stock
Net price for quantities from 1500 pcs - 0.69 USDGross price for quantities from 1500 pcs - 0.69 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.