+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72580E0200K062

Varistor: ceramics; SMD; 1812; 20VAC; 26VDC; 3J; 800A; 33V; 3nF

Manufacturer: TDK

Manufacturer part number:
B72580E0200K062
TME Symbol:
B72580E0200K062

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
1812
Max. operating voltage
20V AC, 26V DC
Energy 2 ms
3J
Varistor max current 8/20µs
800A
Varistor voltage
33V
Capacitance
3nF
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72580E0200K062
0 in TME stock
Net price for quantities from 1500 pcs - 0.70 USDGross price for quantities from 1500 pcs - 0.70 USD
No. of pieces (Multiplicity: 1 500)