+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72580T0350K062

Varistor: ceramics; SMD; 1812; 35VAC; 45VDC; 4J; 500A; 56V; 1.2nF


Manufacturer: TDK

Manufacturer part number:
B72580T0350K062
TME Symbol:
B72580T0350K062

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
1812
Max. operating voltage
35V AC, 45V DC
Energy 2 ms
4J
Varistor max current 8/20µs
500A
Varistor voltage
56V
Capacitance
1.2nF
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72580T0350K062
0 in TME stock
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.