+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72580T0350K072

Varistor: ceramics; SMD; 1812; 35VAC; 45VDC; 500A; 56V


Manufacturer: TDK

Manufacturer part number:
B72580T0350K072
TME Symbol:
B72580T0350K072

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
1812
Max. operating voltage
35V AC, 45V DC
Varistor max current 8/20µs
500A
Varistor voltage
56V
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72580T0350K072
0 in TME stock
Net price for quantities from 4000 pcs - 0.50 USDGross price for quantities from 4000 pcs - 0.50 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.