+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72580T0500K062

Varistor: ceramics; SMD; 1812; 50VAC; 65VDC; 4.5J; 400A; 82V; 500pF


Manufacturer: TDK

Manufacturer part number:
B72580T0500K062
TME Symbol:
B72580T0500K062

Specification

Manufacturer
TDK
Type of varistor
ceramics
Mounting
SMD
Case - inch
1812
Max. operating voltage
50V AC, 65V DC
Energy 2 ms
4.5J
Varistor max current 8/20µs
400A
Varistor voltage
82V
Capacitance
500pF
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72580T0500K062
0 in TME stock
Net price for quantities from 2000 pcs - 0.43 USDGross price for quantities from 2000 pcs - 0.43 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.