+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72580T0600K062

Varistor: multilayer; SMD; 1812; 60VAC; 85VDC; 5.8J; 400A; 165V; 15mW

Manufacturer: TDK

Manufacturer part number:
B72580T0600K062
TME Symbol:
B72580T0600K062

Specification

Manufacturer
TDK
Type of varistor
multilayer
Mounting
SMD
Case - inch
1812
Max. operating voltage
60V AC, 85V DC
Energy 2 ms
5.8J
Varistor max current 8/20µs
400A
Varistor voltage
165V
Power
15mW
Gross weight0.138 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors TDK,
*
B72580T0600K062
0 in TME stock
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 2000 pcs - 0.43 USDGross price for quantities from 2000 pcs - 0.43 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.