+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72650M0750K072

Varistor: metal-oxide; SMD; 3225; 75VAC; 100VDC; 400A; 120V; ±10%


Manufacturer: TDK

Manufacturer part number:
B72650M0750K072
TME Symbol:
B72650M0750K072

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
3225
Max. operating voltage
75V AC, 100V DC
Varistor max current 8/20µs
400A
Varistor voltage
120V
Varistor voltage tolerance
±10%
Dimensions (a x b x c)
8x6.3x3.2mm
Gross weight0.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors TDK,
*
B72650M0750K072
0 in TME stock
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.