+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72660M0171K072

Varistor: metal-oxide; SMD; 4032; 175VAC; 225VDC; 13J; 1.2kA; 250mW

Manufacturer: TDK

Manufacturer part number:
B72660M0171K072
TME Symbol:
B72660M0171K072

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
4032
Max. operating voltage
175V AC, 225V DC
Energy 2 ms
13J
Varistor max current 8/20µs
1.2kA
Power
0.25W
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD varistors TDK,
*
B72660M0171K072
0 in TME stock
Net price for quantities from 2000 pcs - 0.59 USDGross price for quantities from 2000 pcs - 0.59 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.