+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72660M0400K072

Varistor: metal-oxide; SMD; 4032; 40VAC; 56VDC; 250A; 68V; ±10%


Manufacturer: TDK

Manufacturer part number:
B72660M0400K072
TME Symbol:
B72660M0400K072

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
SMD
Case - inch
4032
Max. operating voltage
40V AC, 56V DC
Varistor max current 8/20µs
250A
Varistor voltage
68V
Varistor voltage tolerance
±10%
Dimensions (a x b x c)
10.2x8x4.5mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD varistors TDK,
*
B72660M0400K072
0 in TME stock
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.