+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B78108S1102K

Inductor: ferrite; THT; 1uH; 1.2A; R: 160mΩ; ±10%; Ø4x9.2mm; Ø: 4mm

Manufacturer: TDK

Manufacturer part number:
B78108S1102K
TME Symbol:
B78108S1102K

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
THT
Inductance
1µH
Operating current
1.2A
Resistance
0.16Ω
Tolerance
±10%
Resonant frequency
205MHz
Body dimensions
Ø4x9.2mm
Q factor
55
Diameter
4mm
Height
9.2mm
Gross weight0.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B78108S1102K
0 in TME stock
Net price for quantities from 5000 pcs - 0.45 USDGross price for quantities from 5000 pcs - 0.45 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.