+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1275682

Washer; spring; M7; D=12.8mm; h=1.6mm; steel; Plating: zinc; BN 762

Manufacturer: BOSSARD

Manufacturer part number:
1275682
TME Symbol:
B7/BN762

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring
Internal diameter
7.3mm
Thread
M7
Outside diameter
12.8mm
Height
1.6mm
Material
steel
Plating material
zinc
DIN standard
DIN 127B
BN standard
BN 762
PN standard
PN 82008
Dimensions
Gross weight0.0021 g
Certificates
See other products in this category: Washers BOSSARD,
*
1275682
0 in TME stock
Net price for quantities from 200 pcs - 0.03 USDGross price for quantities from 200 pcs - 0.03 USD
Net price for quantities from 600 pcs - 0.03 USDGross price for quantities from 600 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.