+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8028486

Washer; round; M7; D=27mm; h=1.5mm; steel; Plating: zinc; BN 84525


Manufacturer: BOSSARD

Manufacturer part number:
8028486
TME Symbol:
B7/BN84525

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
7.4mm
Thread
M7
Outside diameter
27mm
Height
1.5mm
Material
steel
Plating material
zinc
BN standard
BN 84525
Gross weight5.94 g
See other products in this category: Washers BOSSARD,
*
8028486
0 in TME stock
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 600 pcs - 0.09 USDGross price for quantities from 600 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.