+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8306834

Washer; round; M7; D=16mm; h=1.5mm; A2 stainless steel; BN 84540

Manufacturer: BOSSARD

Manufacturer part number:
8306834
TME Symbol:
B7/BN84540

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
7.4mm
Thread
M7
Outside diameter
16mm
Height
1.5mm
Material
A2 stainless steel
BN standard
BN 84540
Gross weight1.6 g
See other products in this category: Washers BOSSARD,
*
8306834
200 in TME stock
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcs