+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B7VA-8KD

Signaller: sound; buzzer; 12÷24VDC; B7VA; IP65; black; on panel


Manufacturer: AUTONICS

Manufacturer part number:
B7VA-8KD
TME Symbol:
B7VA-8KD

Specification

Manufacturer
AUTONICS
Type of signaller
sound
Signalling method
buzzer
Manufacturer series
B7VA
IP rating
IP65
Operating temperature
-10...55°C
Colour
black
Body dimensions
Ø90x69mm
Additional functions
volume control
Mounting
on panel
Mounting hole dimensions
Ø72mm
Number of chambers
8
Supply voltage
  • 12...24V DC
Gross weight326.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sound Signalling Devices AUTONICS,
See other products from this series.:
*
B7VA-8KD
0 in TME stock
Net price for quantities from 1 pcs - 98.09 USDGross price for quantities from 1 pcs - 98.09 USD
Net price for quantities from 5 pcs - 91.56 USDGross price for quantities from 5 pcs - 91.56 USD
Net price for quantities from 10 pcs - 85.01 USDGross price for quantities from 10 pcs - 85.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.