+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B80C800G-E4/51

Bridge rectifier: single-phase; Urmax: 125V; If: 0.9A; Ifsm: 45A

Manufacturer: VISHAY

Manufacturer part number:
B80C800G-E4/51
TME Symbol:
B80C800

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
125V
Load current
0.9A
Max. forward impulse current
45A
Version
round
Case
WOG
Electrical mounting
THT
Leads
wire Ø 0.75mm
Max. forward voltage
1V
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight1.08 g
Certificates
See other products in this category: Round single phase diode bridge rectif. VISHAY,
*
B80C800G-E4/51
1567 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 3000 pcs - 0.25 USDGross price for quantities from 3000 pcs - 0.25 USD
Net price for quantities from 6000 pcs - 0.25 USDGross price for quantities from 6000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs