+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82144A2107J000

Inductor: ferrite; THT; 100000uH; 20mA; R: 420Ω; ±5%; Ø5.2x12mm


Manufacturer: TDK

Manufacturer part number:
B82144A2107J000
TME Symbol:
B82144A2107J000

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
THT
Inductance
100mH
Operating current
20mA
Resistance
420Ω
Tolerance
±5%
Resonant frequency
0.12MHz
Body dimensions
Ø5.2x12mm
Q factor
30
Diameter
5.2mm
Height
12mm
Gross weight0.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82144A2107J000
1200 in TME stock
Net price for quantities from 1 pcs - 0.47 USDGross price for quantities from 1 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs