+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82432C1104K000

Inductor: ferrite; SMD; 1812; 100uH; 145mA; R: 4.7Ω; ±10%; -55÷125°C


Manufacturer: TDK

Manufacturer part number:
B82432C1104K000
TME Symbol:
B82432C1104K000

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
0.1mH
Operating current
145mA
Resistance
4.7Ω
Tolerance
±10%
Resonant frequency
8MHz
Body dimensions
4.5x3.2x3.2mm
Q factor
30
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82432C1104K000
0 in TME stock
Net price for quantities from 5000 pcs - 0.37 USDGross price for quantities from 5000 pcs - 0.37 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 5 000.
Multiplicity: 2 500.