+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82462A4334K000

Inductor: ferrite; SMD; 330uH; 200mA; R: 3.9Ω; ±10%; 6x6x3mm


Manufacturer: TDK

Manufacturer part number:
B82462A4334K000
TME Symbol:
B82462A4334K000

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Inductance
0.33mH
Operating current
0.2A
Resistance
3.9Ω
Tolerance
±10%
Body dimensions
6x6x3mm
Conform to the norm
AEC-Q200
Operating temperature
-55...150°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82462A4334K000
0 in TME stock
Net price for quantities from 2500 pcs - 0.56 USDGross price for quantities from 2500 pcs - 0.56 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.