+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82462A4683K

Inductor: wire; SMD; 68uH; 430mA; R: 860mΩ; ±10%; 6x6x3mm


Manufacturer: TDK

Manufacturer part number:
B82462A4683K
TME Symbol:
B82462A4683K

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
68µH
Operating current
0.43A
Resistance
0.86Ω
Tolerance
±10%
Body dimensions
6x6x3mm
Gross weight0.458 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82462A4683K
0 in TME stock
Net price for quantities from 2500 pcs - 0.58 USDGross price for quantities from 2500 pcs - 0.58 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.