+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82477G4823M

Inductor: wire; SMD; 82uH; 1.9A; R: 145mΩ; ±20%; 12.8x12.8x8mm


Manufacturer: TDK

Manufacturer part number:
B82477G4823M
TME Symbol:
B82477G4823M

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
82µH
Operating current
1.9A
Resistance
0.145Ω
Tolerance
±20%
Body dimensions
12.8x12.8x8mm
Gross weight4.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82477G4823M
0 in TME stock
Net price for quantities from 800 pcs - 0.65 USDGross price for quantities from 800 pcs - 0.65 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.