+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82720A2102N040

Inductor: wire with current compensation; THT; 3mH; 1A; R: 220mΩ


Manufacturer: TDK

Manufacturer part number:
B82720A2102N040
TME Symbol:
B82720A2102N040

Specification

Manufacturer
TDK
Type of inductor
wire with current compensation
Mounting
THT
Inductance
3mH
Operating current
1A
Resistance
0.22Ω
Body dimensions
14.2x14.2x9.6mm
Spatial orientation
horizontal
Terminal pitch
10x10mm
Operating temperature
-40...125°C
Gross weight2.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82720A2102N040
0 in TME stock
Net price for quantities from 800 pcs - 1.47 USDGross price for quantities from 800 pcs - 1.47 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.