+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82720A2202N040

Inductor: common mode; THT; 1.1mH; 2A; R: 65mΩ; -30÷50%; horizontal

Manufacturer: TDK

Manufacturer part number:
B82720A2202N040
TME Symbol:
B82720A2202N040

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
1.1mH
Operating current
2A
Resistance
65mΩ
Tolerance
-30...50%
Body dimensions
14.2x14.2x9.6mm
Spatial orientation
horizontal
Terminal pitch
10x10mm
Lead length
3mm
Gross weight2.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82720A2202N040
77 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 40 pcs - 1.21 USDGross price for quantities from 40 pcs - 1.21 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs