+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82720K2102N040

Inductor: common mode; THT; 3mH; 1A; R: 220mΩ; -30÷50%; 13x9.5x14mm


Manufacturer: TDK

Manufacturer part number:
B82720K2102N040
TME Symbol:
B82720K2102N040

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
3mH
Operating current
1A
Resistance
0.22Ω
Tolerance
-30...50%
Body dimensions
13x9.5x14mm
Spatial orientation
vertical
Terminal pitch
10x7.5mm
Lead length
3.5mm
Gross weight1.997 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82720K2102N040
64 in TME stock
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 10 pcs - 2.62 USDGross price for quantities from 10 pcs - 2.62 USD
Net price for quantities from 25 pcs - 2.28 USDGross price for quantities from 25 pcs - 2.28 USD
Net price for quantities from 50 pcs - 1.97 USDGross price for quantities from 50 pcs - 1.97 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
Net price for quantities from 150 pcs - 1.58 USDGross price for quantities from 150 pcs - 1.58 USD
Net price for quantities from 300 pcs - 1.51 USDGross price for quantities from 300 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcs