+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82720S2202N040

Inductor: common mode; SMD; 1.1mH; 2A; R: 65mΩ; -30÷50%; horizontal


Manufacturer: TDK

Manufacturer part number:
B82720S2202N040
TME Symbol:
B82720S2202N040

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
SMD
Inductance
1.1mH
Operating current
2A
Resistance
65mΩ
Tolerance
-30...50%
Body dimensions
17x13.3x10.7mm
Spatial orientation
horizontal
Gross weight2.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82720S2202N040
0 in TME stock
Net price for quantities from 250 pcs - 1.15 USDGross price for quantities from 250 pcs - 1.15 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.