+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82725J2802N020

Inductor: wire with current compensation; THT; 2.7mH; 8A; R: 20mΩ


Manufacturer: TDK

Manufacturer part number:
B82725J2802N020
TME Symbol:
B82725J2802N020

Specification

Manufacturer
TDK
Type of inductor
wire with current compensation
Mounting
THT
Inductance
2.7mH
Operating current
8A
Resistance
20mΩ
Body dimensions
40.4x21.5x40mm
Spatial orientation
vertical
Terminal pitch
17.5x12.5mm
Operating temperature
-40...125°C
Gross weight52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82725J2802N020
0 in TME stock
Net price for quantities from 160 pcs - 4.38 USDGross price for quantities from 160 pcs - 4.38 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.