+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B82731M2501A030

Inductor: common mode; THT; 47mH; 500mA; R: 2Ω; -30÷50%; 21x15x20mm


Manufacturer: TDK

Manufacturer part number:
B82731M2501A030
TME Symbol:
B82731M2501A030

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
47mH
Operating current
0.5A
Resistance
Tolerance
-30...50%
Body dimensions
21x15x20mm
Spatial orientation
vertical
Terminal pitch
12.5x10mm
Lead length
3mm
Gross weight8.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82731M2501A030
484 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.16 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 200 pcs - 0.90 USDGross price for quantities from 200 pcs - 0.90 USD
Net price for quantities from 400 pcs - 0.86 USDGross price for quantities from 400 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 200 pcsCardboard = 800 pcs